Texas Instruments SN65LVDM180DR

Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
$ 2.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM180DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
-6.16%

CAD Models

Download Texas Instruments SN65LVDM180DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.239
$ 2.568
Stock
232,998
332,409
Authorized Distributors
2
5
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDS180D
Low Voltage Differtial Signal (LVDS) Driver/Receiver 0.454 Volt 14-Pin SOIC
Texas InstrumentsSN65LVDS180DR
EAR99 65LVDS180 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 130.010913mg 2.7ns
Texas InstrumentsSN65LVDS180DG4
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC DIFF LINE DVR/RCVR HS 14-SOIC
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
MaxLinearXR3073XID-F
IC TRANSCEIVER FULL 1/1 14SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS
MaxLinearSP3076EEN-L
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 14 Pins, NSOIC

Descriptions

Descriptions of Texas Instruments SN65LVDM180DR provided by its distributors.

Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
EAR99 65LVDM180 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 133.412856mg 4.5ns
13mA LVDM,LVTTL 1 1 3V 3.6V LVDM,LVTTL 150Mbps SOIC-14 SMD mount
LVDS Transceiver 100Mbps 0.454V 14-Pin SOIC T/R
DIFFERENTIAL DRIVER/RECEIVER, SOIC-14, FULL REEL
LVDS/M-LVDS/ECL/CML Full-Duplex LVDM Transceiver
IC DIFF LINE DVR/RCVR HS 14-SOIC
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.