Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD73D

3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD73D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.82%

CAD Models

Download Texas Instruments SN65HVD73D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.136
$ 2.136
Stock
172,379
245,728
245,728
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Frequency
-
-
-
Data Rate
20 Mbps
20 Mbps
20 Mbps
Interface
RS-422, RS-485
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD73D.

Related Parts

Texas InstrumentsSN65HVD1470D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD1476DR
3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADM3076EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65HVD73D provided by its distributors.

3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
IC TXRX RS485 3.3V ESD 14SOIC / Single Transmitter/Receiver RS-485 14-Pin SOIC Tube
IC TRANSCEIVER FULL 1/1 14SOIC "1/1 Transceiver Full RS422, RS485 14-SOIC"
TEXAS INSTRUMENTS SN65HVD73DRS485 Transceiver, 3V-3.6V Supply, SOIC-14
e4 65HVD73 Tube RS422RS485 interface receiver 3.3V 10nA 155.100241mg 90ns
RS485 TRANSCEIVER, 20MBPS, SOIC-14; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alime
Rs485 Transceiver, 20Mbps, Soic-14; Device Type:Rs485 Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD73D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD73D .