MaxLinear SP3070EEN-L

SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3070EEN-L.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago

element14

Future Electronics

iiiC

Inventory History

3 month trend:
-0.65%

CAD Models

Download MaxLinear SP3070EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.072
$ 3.871
$ 3.871
Stock
251,769
211,139
211,139
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14
MaxLinearSP3491EN-L
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of MaxLinear SP3070EEN-L provided by its distributors.

SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N
±15kV ESD-Protected, 3.3V, 1/8 Load, Failsafe RS-485/RS422 Transceivers | IC TXRX RS485/RS422 ESD 14SOIC
EXAR SP3070EEN-L, LINE TRANSCEIVER, 3.3 V, 14-PIN SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
transceiver 250Kbps 1/1 SOP-14 RS-485/RS-422 ICs ROHS
Rs422/Rs485 Transceiver 3.6V Nsoic-14
IC TXRX RS485/RS422 ESD 14NSOIC
IC TRANSCEIVER FULL 1/1 14SOIC
TRANSCEIVER RS-485 3V, SMD, 3070

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar