Texas Instruments SN65MLVD203D

24mA LVTTL, M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD203D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet3 pages24 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
+1.36%

CAD Models

Download Texas Instruments SN65MLVD203D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 2.757
$ 2.757
Stock
116,254
99,751
99,751
Authorized Distributors
4
6
6
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.4 V
3.4 V
Min Supply Voltage
3 V
-1 V
-1 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD203D.

Related Parts

Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65LVDM180DR
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65MLVD203D provided by its distributors.

24mA LVTTL,M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14
Full-duplex M-LVDS transceiver 14-SOIC -40 to 85
e4 65MLVD203 Tube LVDS Multipoint interface receiver 3.3V 30mA 122.413241mg 6ns
Single Transmitter/Receiver RS-644 14-Pin SOIC Tube
LVDS Driver/Receiver 200Mbps 14-Pin SOIC Tube
IC LINE DRVR/RCVR M-LVDS 14-SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
LVDS/M-LVDS/ECL/CML MultiPnt LVDS
HIGH-SPEED DIFF 50-OHM TRANSCEIVERS<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.