Texas Instruments SN65MLVD047DR

Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85
$ 1.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD047DR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Inventory History

3 month trend:
-12.60%

CAD Models

Download Texas Instruments SN65MLVD047DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.936
$ 2.875
Stock
239,544
210,200
Authorized Distributors
0
4
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS91M047TMA/NOPB
IC LINE DRVR QUAD MLVDS 16-SOIC / LVDS Driver 250Mbps 0.65V 16-Pin SOIC Tube
Texas InstrumentsDS91M125TMA/NOPB
IC MULTIPLEXER LVDS 1CH 16SOIC / LVDS Repeater 250Mbps 0.65V 16-Pin SOIC Tube
Texas InstrumentsDS91M124TMA/NOPB
125-MHz 1:4 M-LVDS repeater with LVCMOS input 16-SOIC -40 to 85
Analog DevicesADN4697EBRZ
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Analog DevicesADN4693EBRZ
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Analog DevicesADN4693EBRZ-RL7
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver

Descriptions

Descriptions of Texas Instruments SN65MLVD047DR provided by its distributors.

Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85
70mA 0 4 3V 2.4ns 3.6V LVTTL 200Mbps SOIC-16 , 9.9mm*3.91mm*1.58mm
LVDS Driver 200Mbps 0.65V 16-Pin SOIC T/R
LVDS/M-LVDS/ECL/CML Multipoint-LVDS Quad Diff Line Driver
Quad Transmitter RS-899 16-Pin SOIC T/R
EAR99 65MLVD047 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 0.00001A 155.100241mg 200Mbps
IC M-LVDS QUAD LINE DVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.