Texas Instruments DS91M047TMA/NOPB

IC LINE DRVR QUAD MLVDS 16-SOIC / LVDS Driver 250Mbps 0.65V 16-Pin SOIC Tube
$ 4.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS91M047TMA/NOPB.

Texas Instruments

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Future Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments DS91M047TMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS91M047TMA/NOPB.

Related Parts

Texas InstrumentsSN65MLVD047ADR
Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85
Texas InstrumentsSN65MLVD047AD
Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85
Texas InstrumentsSN65MLVD047ADG4
EAR99 65MLVD047 Tube LVDS Multipoint interface receiver 3.3V 0.00001A 1.75mm 2.4ns
Analog DevicesADN4666ARZ
e3 ADN4666 Tube LVDS interface driver 3.3V 15mA 1.5mm 3.3ns
Analog DevicesADN4668ARZ
e3 ADN4668 Tube LVDS interface receiver 3.3V 15mA 1.5mm 2.7ns

Descriptions

Descriptions of Texas Instruments DS91M047TMA/NOPB provided by its distributors.

IC LINE DRVR QUAD MLVDS 16-SOIC / LVDS Driver 250Mbps 0.65V 16-Pin SOIC Tube
5A991.B.1 DS91M047 Tube LVDS Multipoint interface transceiver 3.3V 0.000015A 547.485991mg 5ns
125-MHz quad M-LVDS line driver 16-SOIC -40 to 85
Texas Instruments LVDS, 4, 250Mbps, LVCMOS,LVTTL, LVDS, 16
LVDS Line Driver IC; Device Type:Line; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS91M047TMANOPB