Texas Instruments SN65LVEP11DGK

Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin VSSOP Tube
$ 3.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVEP11DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-14.21%

CAD Models

Download Texas Instruments SN65LVEP11DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.288
$ 2.464
Stock
485,031
226,016
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
Translator
Translator
Max Frequency
3.8 GHz
3.8 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVELT22DGK
3.3-V dual LVTTL to differential LVPECL translator 8-VSSOP -40 to 85
Texas InstrumentsSN65LVEL11DGKR
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin VSSOP T/R
Texas InstrumentsSN65LVEL11DGK
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin VSSOP Tube
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN65LVEP11DGK provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin VSSOP Tube
PECL/ECL 1:2 fanout buffer 8-VSSOP -40 to 85
65LVEP SERIES LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8
ECL PECL 65LVEP11 8-TSSOP 8-MSOP (0.118 3.00mm Width) ACTIVE (Last Updated: 6days ago) clock buffer 3mm 45mA 0.025ns 527mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.