Texas Instruments SN65LVELT22DGK

3.3-V dual LVTTL to differential LVPECL translator 8-VSSOP -40 to 85
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVELT22DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.19%

CAD Models

Download Texas Instruments SN65LVELT22DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.122
$ 1.426
Stock
326,801
162,225
Authorized Distributors
5
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
550 ps
550 ps
Data Rate
3.5 Gbps
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65EPT22DGKR
3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-VSSOP -40 to 85
Texas InstrumentsSN65EPT22DGK
3.3-V dual LVTTL/LVCMOS to differential LVPECL buffer 8-VSSOP -40 to 85
Texas InstrumentsSN65LVEL11DGKR
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin VSSOP T/R
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN65LVELT22DGK provided by its distributors.

3.3-V dual LVTTL to differential LVPECL translator 8-VSSOP -40 to 85
Mixed Signal 0.55ns LVPECL 1 2 3V 3.8V LVTTL 3.5Gbps VSSOP-8 950¦Ìm
Translator LVTTL to LVPECL 2-CH Unidirectional 8-Pin VSSOP Tube
1 2 VSSOP-8-0.65mm Translators / Level Shifters ROHS
XLATOR DUAL LVPECL 3.3V 8VSSOP
e4 ACTIVE (Last Updated: 3days ago) 65LVELT22 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 550ps 3.3V 18.99418mg -50mA
IC TRNSLTR UNIDIRECTIONAL 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.