Texas Instruments SN65LVDT14PWR

Multi-channel transceivers for SPI over LVDS with multiple receivers 20-TSSOP -40 to 85
$ 4.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT14PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

HQonline

LCSC

Inventory History

3 month trend:
-31.35%

CAD Models

Download Texas Instruments SN65LVDT14PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.355
$ 5.768
Stock
307,312
219,303
Authorized Distributors
3
5
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75LVDS31PW
Quad high-speed differential drivers 16-TSSOP 0 to 70
Texas InstrumentsSN65LVDT41PWR
Multi-channel transceivers for SPI over LVDS with multiple drivers 20-TSSOP -40 to 85
Texas InstrumentsSN65LVDS32PWR
18mA LVTTL 4 0 3V 6.1ns 3.6V 150Mbps LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 1.2mm
Analog DevicesMAX3032ECUE+
Driver 20Mbps 4/0 TSSOP-16 RS-485/RS-422 ICs ROHS
Analog DevicesMAX3032EEUE+T
Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN65LVDT14PWR provided by its distributors.

Multi-channel transceivers for SPI over LVDS with multiple receivers 20-TSSOP -40 to 85
25mA LVDS,LVTTL 4 1 3V 3.8ns 3.6V LVDS,LVTTL -0.1V 100mV 125Mbps TSSOP-20 , 1.2mm
EAR99 65LVDT14 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 76.997305mg 3.8ns
LVDS Interface ICs; SN65LVDT14PWR; TEXAS INSTRUMENTS; 20; Surface Mount; 0 m; 4
LVDS Transceiver 250Mbps 0.454V 20-Pin TSSOP T/R
IC, LVDS LINE DRIVER/RECEIVER, TSSOP-20, FULL REEL
Line Transceiver, 1 Func, 1 Driver, 4 Rcvr, CMOS, PDSO20
LVDS Transceiver TSSOP-20 LVDS ICs ROHS
LVDS/M-LVDS/ECL/CML Interconnect Ext Chipset
IC DIFF LINE 1DVR/4RCVR 20-TSSOP
IC TRANSCEIVER HALF 1/4 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.