Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS32PWR

400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS32PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-92.64%

CAD Models

Download Texas Instruments SN65LVDS32PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 2.206
$ 2.206
Stock
268,580
169,505
169,505
Authorized Distributors
5
4
4
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS32PWR.

Related Parts

Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTCX/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS32PWR provided by its distributors.

400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85
EAR99 65LVDS32 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 62.99264mg 6.1ns
18mA LVTTL 4 0 3V 6.1ns 3.6V 150Mbps LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 SMD mount 1.2mm(height)
IC RECEIVER 0/4 16TSSOP 0/4 Receiver LVDS 16-TSSOP
SNX5LVDS32, SN65LVDS3486, SN65LVDS9637 HIGH-SPEED<NV
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
LVDS Interface IC QUAD LVDS RECEIVER
LVDS/M-LVDS/ECL/CML QUAD LVDS RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.