Texas Instruments SN65LVDT14PW

Multi-channel transceivers for SPI over LVDS with multiple receivers 20-TSSOP -40 to 85
$ 6.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT14PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

element14 APAC

HQonline

Inventory History

3 month trend:
-4.43%

CAD Models

Download Texas Instruments SN65LVDT14PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.368
$ 5.35
Stock
273,609
420,701
Authorized Distributors
5
4
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
25 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LVDS31PW
Quad high-speed differential drivers 16-TSSOP 0 to 70
Texas InstrumentsSN65LVDT41QPWREP
Enhanced product Memorystick™ interconnect extender chipset 20-TSSOP -40 to 125
Texas InstrumentsSN65LVDT41PWR
Multi-channel transceivers for SPI over LVDS with multiple drivers 20-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns
Analog DevicesADN4665ARUZ
23mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
Analog DevicesADN4668ARUZ
Line Receiver, Lvds, 4Receiver, Tssop; |Analog Devices, Inc. ADN4668ARUZ

Descriptions

Descriptions of Texas Instruments SN65LVDT14PW provided by its distributors.

Multi-channel transceivers for SPI over LVDS with multiple receivers 20-TSSOP -40 to 85
Single Transmitter Quad Receiver RS-644 20-Pin TSSOP Tube
EAR99 65LVDT14 Tube LVDS interface receiver 3.3V 25mA 76.997305mg 3.8ns
LVDS Transceiver 250Mbps 0.454V 20-Pin TSSOP Tube
Texas Instruments LVDS Transceiver, 1 Driver, 125Mbps, 20-Pin
Line Transceiver, 1 Func, 1 Driver, 4 Rcvr, CMOS, PDSO20
LVDS Transceiver TSSOP-20 LVDS ICs ROHS
DIFF DRIVER/RECEIVER, 125MBPS, TSSOP20
MEMORY STICK™ INTERCONNECT EXTENDER CHIPSET WITH LVDS
LVDS/M-LVDS/ECL/CML Interconnect Ext Chipset
LVDS LINE DRIVER, FIVE, TSSOP-20
IC TRANSCEIVER HALF 1/4 20TSSOP
Line Transmitter/Receiver 1TR 1TX 4RX

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.