Texas Instruments SN65LVDS9638DGK

1500-Mbps LVDS dial high speed differential driver 8-VSSOP -40 to 85
$ 1.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS9638DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet47 pages11 years ago
Datasheet32 pages14 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-14.47%

CAD Models

Download Texas Instruments SN65LVDS9638DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.673
$ 1.491
$ 1.491
Stock
178,849
228,024
228,024
Authorized Distributors
4
5
5
Interface
-
-
-
Max Supply Voltage
4 V
3.6 V
3.6 V
Min Supply Voltage
-500 mV
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
VSSOP
VSSOP
VSSOP
Max Supply Current
13 mA
13 mA
13 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN65EPT23DGKR
Mixed Signal 1.9ns@ 3Vto3.6V LVCMOS,LVTTL 1 2 3V 3.6V LVDS,LVPECL 600Mbps VSSOP-8 , 1.1mm
Texas InstrumentsSN75LVDS9638DGK
High-speed differential line drivers 8-VSSOP 0 to 70
Texas InstrumentsSN65EPT23DGK
Mixed Signal 2ns LVCMOS,LVTTL 1 2 3V 3.6V LVDS,LVPECL 600Mbps VSSOP-8 3.1mm*3.1mm*1.1mm
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN65LVDS9638DGK provided by its distributors.

1500-Mbps LVDS dial high speed differential driver 8-VSSOP -40 to 85
DIFF LINE DRIVER, 400MBPS, VSSOP-8; Type d'interface CI: -; Nombre de drivers: 2Driver(s); Gamme de produit: -; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019); Courant, alimentation max.: 13mA; Nombre de broches: 8Broche(s)
Diff Line Driver, 400Mbps, Vssop-8; Ic Interface Type:-; No. Of Drivers:2Drivers; Product Range:-; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019); Device Type:Differential Line Driver; Driver Case Style:Vssop; Esd Hbm:8Kv; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS9638DGK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS9638DGK .