Texas Instruments SN65EPT23DGKR

Mixed Signal 1.9ns@ 3Vto3.6V LVCMOS, LVTTL 1 2 3V 3.6V LVDS, LVPECL 600Mbps VSSOP-8 , 1.1mm
$ 2.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EPT23DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+1.24%

CAD Models

Download Texas Instruments SN65EPT23DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.323
$ 2.579
Stock
362,720
349,507
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
1.9 ns
1.9 ns
Data Rate
600 Mbps
600 Mbps
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65EPT21DGK
Mixed Signal 1ns TTL 1 1 3V 3.6V LVDS,PECL 600Mbps VSSOP-8 3.1mm*3.1mm*1.1mm
Texas InstrumentsSN65LVELT23DGK
3.3-V dual differential LVPECL buffer to LVTTL translator 8-VSSOP -40 to 85
Texas InstrumentsSN65LVELT23DGKR
3.3-V dual differential LVPECL buffer to LVTTL translator 8-VSSOP -40 to 85
NXP SemiconductorsPCA9306DC1,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator -VSSOP-8
NXP SemiconductorsPCA9306DC,125
PCA9306 Series Dual Bidirectional Open Drain Voltage-Level Translator - VSSOP-8
NXP SemiconductorsPCA9306DC1/DG,125
Bidirectional Voltage Level Translator, 2 Input, 2.75 ns, 1 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN65EPT23DGKR provided by its distributors.

Mixed Signal 1.9ns@ 3Vto3.6V LVCMOS,LVTTL 1 2 3V 3.6V LVDS,LVPECL 600Mbps VSSOP-8 , 1.1mm
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin VSSOP T/R
e4 ACTIVE (Last Updated: 4days ago) 65EPT23 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.9ns 3.3V 1.07mm -3mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.