Texas Instruments SN65LVDS84AQDGGR

Flatlink™ low-voltage differential signal (LVDS) transmitter 48-TSSOP -40 to 125
$ 3.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS84AQDGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Mouser

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+65.21%

CAD Models

Download Texas Instruments SN65LVDS84AQDGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.701
$ 2.63
$ 2.63
Stock
315,358
309,333
309,333
Authorized Distributors
5
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
-10 °C
-10 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN75LVDS84ADGGR
e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
Texas InstrumentsSN75LVDS84ADGG
89mA LVDS 0 4 3V 31MHz 3.6V 75MHz TTL 196Mbps TSSOP-48 12.5mm*6.1mm*1.15mm
Texas InstrumentsDS90CF364MTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS84AQDGGR provided by its distributors.

Flatlink™ low-voltage differential signal (LVDS) transmitter 48-TSSOP -40 to 125
EAR99 65LVDS84 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 200.601226mg 1.637W
TEXAS INSTRUMENTS - SN65LVDS84AQDGGR - FLATLINK TRANSMITTER, 3.6V, TSSOP-48
LVDS Serializer 196Mbps 0.454V Automotive 48-Pin TSSOP T/R
LVDS 0 4 3V 31MHz 3.6V 75MHz TTL 196Mbps TSSOP-48 , 1.2mm
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.