Texas Instruments SN75LVDS84ADGG

89MA Lvds 0 4 3V 31MHZ 3.6V 75MHZ Ttl 196MBPS TSSOP-48 12.5MM*6.1MM*1.15MM
$ 3.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS84ADGG.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Mouser

Newark

iiiC

Inventory History

3 month trend:
-1.90%

CAD Models

Download Texas Instruments SN75LVDS84ADGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.775
$ 2.645
$ 2.645
Stock
175,187
311,014
311,014
Authorized Distributors
3
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
-10 °C
-10 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS90CF364MTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85
Texas InstrumentsDS90CF364MTDX/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85
Texas InstrumentsDS90CF364AMTDX/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments SN75LVDS84ADGG provided by its distributors.

89mA LVDS 0 4 3V 31MHz 3.6V 75MHz TTL 196Mbps TSSOP-48 12.5mm*6.1mm*1.15mm
IC, LINE TRANSMITTER, 197MBPS, 48TSSOP; Type de circuit: Transmetteur différentiel; Type d'interface CI: LVDS; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier CI Driver: TSSOP; Nombre de bro
Ic, Line Transmitter, 197Mbps, 48Tssop; Device Type:Differential Transmitter; Ic Interface Type:Lvds; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Tssop; No. Of Pins:48Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LVDS84ADGG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LVDS84ADGG .
  • SN75LVDS84ADGG.