Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90CF364MTD/NOPB

+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85

$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF364MTD/NOPB.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

element14

Farnell

Inventory History

3 month trend:
-3.07%

CAD Models

Download Texas Instruments DS90CF364MTD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CF364MTD/NOPB.

Related Parts

Texas InstrumentsDS90CF366MTD/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF366MTDX/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF386MTD/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 56-TSSOP -10 to 70
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments DS90CF364MTD/NOPB provided by its distributors.

+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85
CMOS, TTL 3/21, 3V-3.6V, CMOS/TTL -0.1V(Min) 100mV(Max), 1.3Gbps, TSSOP-48, SMD, 12.5mm × 6.1mm × 900μm
IC INTERFACE SPECIALIZED 48TSSOP / Interface 48-TSSOP
LVDS Flat Panel Display 0.45V 48-Pin TSSOP
LVDS Transmitter 1300Mbps 0.45V 48-Pin TSSOP Tube
IC, LVDS TRANSMITTER, TSSOP-48; Supply C
IC RCVR LVDS FPD 18BIT 48-TSSOP
Transmitter IC; Device Type:Clock; No. o
DS90CF364 +3.3V LVDS RECEIVER 18
Transmitter IC; Device Type:Clock; No. of Transmitters:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CF364MTD/NOPB .
  • DS90CF364MTD/NOPB.
  • DS90CF364MTDNOPB