Texas Instruments SN65LVDS389DBTR

Lvds Driver 630MBPS 0.454V 38-PIN TSSOP T/r / IC Diff Line Driver H-s 38-TSSOP
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS389DBTR.

Inventory History

3 month trend:
-31.16%

CAD Models

Download Texas Instruments SN65LVDS389DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 3.8
$ 3.8
Stock
180,994
460,000
460,000
Authorized Distributors
1
3
3
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS389DBTR.

Related Parts

Texas InstrumentsSN65LVDT388ADBTR
EAR99 65LVDT388 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 124.000814mg 4ns
Texas InstrumentsSN75LVDT388ADBTR
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38
Texas InstrumentsSN75LVDT388ADBTRG4
EAR99 75LVDT388 Tape & Reel (TR) LVDS interface driver 3V~3.6V 0.00001A 124.000814mg 4ns
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Analog DevicesDS2119ME
TIN LEAD SCSI LVD SE R-PDSO-G28 Tube signal terminator 4V~5.5V 1.1mm 110Ohm 0C~70C
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN65LVDS389DBTR provided by its distributors.

LVDS Driver 630Mbps 0.454V 38-Pin TSSOP T/R / IC DIFF LINE DRIVER H-S 38-TSSOP
EAR99 65LVDS389 Tape & Reel (TR) LVDS interface transceiver 454mV 0.00002A 124.000814mg 2.9ns
70mA LVDS 0 8 3V 2.9ns 3.6V 200MHz LVTTL 630Mbps TSSOP-38 , 1.2mm
Octal LVDS driver 38-TSSOP -40 to 85
LVDS Driver TSSOP-38-4.4mm LVDS ICs ROHS
LVDS/M-LVDS/ECL/CML Octal LVDS Transmitter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.