Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDT388ADBTR

40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 SMD mount
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT388ADBTR.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+19.89%

CAD Models

Download Texas Instruments SN65LVDT388ADBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.895
$ 3.67
$ 3.67
Stock
392,265
32,761,967
32,761,967
Authorized Distributors
4
4
4
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDT388ADBTR.

Related Parts

Texas InstrumentsSN65LVDS388ADBTR
EAR99 65LVDS388 Tape & Reel (TR) LVDS interface receiver 3.3V 40mA 124.000814mg 4ns
Texas InstrumentsSN75LVDT388ADBTR
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 SMD, Adhesive Mount
Texas InstrumentsSN75LVDT388ADBTRG4
EAR99 75LVDT388 Tape & Reel (TR) LVDS interface driver 3V~3.6V 0.00001A 124.000814mg 4ns
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN65LVDT388ADBTR provided by its distributors.

40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 SMD mount
EAR99 65LVDT388 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 124.000814mg 4ns
Octal LVDS receiver 38-TSSOP -40 to 85
IC RECEIVER 0/8 38TSSOP 0/8 Receiver LVDS 38-TSSOP
LVDS/M-LVDS/ECL/CML OCTAL LVDS RECEIVER
HIGH-SPEED DIFFERENTIAL LINE RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.