Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3209ECUU+T

Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3209ECUU+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX3209ECUU+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R
Analog DevicesADM2209EARU
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Texas InstrumentsSN752232DGGR
Triple Transmitter Quint Receiver RS-232 48-Pin TSSOP T/R
Texas InstrumentsTRSF23243CDGGR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70
Texas InstrumentsSN75C23243DGGR
IC TRANSCEIVER FULL 6/10 48TSSOP 6/10 Transceiver Full RS232 48-TSSOP

Descriptions

Descriptions of Analog Devices MAX3209ECUU+T provided by its distributors.

Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Ciiva
MAX3209 Series 460kbps 13.2 V Surface Mount RS-232 Transceiver - TSSOP-38
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 38; Package Code: TSSOP; Package Shape: RECTANGULAR;
RS232 TXRX, 460KBPS, 5.5V, TSSOP-38; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:6Drivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:38Pins; Operating Tempe
Rs232 Txrx, 460Kbps, 5.5V, Tssop-38; Ic Type:Rs232 Transceiver; No. Of Receivers:10Receivers; No. Of Transmitters:6; Communication Mode:-; Data Rate Max:460Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Tssoprohs Compliant: Yes |Maxim Integrated/analog Devices MAX3209ECUU+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3209ECUU-T