Texas Instruments SN75LVDT388ADBTRG4

EAR99 75LVDT388 Tape & Reel (TR) LVDS interface driver 3V~3.6V 0.00001A 124.000814mg 4ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDT388ADBTRG4.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Datasheet44 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LVDT388ADBTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.653
$ 2.653
Stock
119,145
206,957
206,957
Authorized Distributors
2
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN65LVDT388ADBT
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 9.7mm*4.4mm*1.2mm
Texas InstrumentsSN65LVDS388ADBT
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 9.7mm*4.4mm*1.15mm
Texas InstrumentsSN65LVDS388ADBTR
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 , 5mm*4.4mm
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN75LVDT388ADBTRG4 provided by its distributors.

EAR99 75LVDT388 Tape & Reel (TR) LVDS interface driver 3V~3.6V 0.00001A 124.000814mg 4ns
250-Mbps octal LVDS receiver 38-TSSOP 0 to 70
IC RECEIVER 0/8 38TSSOP / 0/8 Receiver LVDS 38-TSSOP
40mA LVTTL 8 0 3V 3.6V LVDS 200Mbps TSSOP-38
Ic,Line Receiver,Octal,Cmos,Differential,Tssop,38Pin,Plastic
IC 8-CH HS DIFF RECEIVER 38TSSOP
8 CHANNEL HIGH SPEED DIFF RCVR W/TERM<AZ
LVDS/M-LVDS/ECL/CML OCTAL LVDS RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.