Texas Instruments SN65LVDS33D

Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS33D.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments SN65LVDS33D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 4.03
$ 4.03
Stock
101,604
139,421
139,421
Authorized Distributors
4
1
1
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Mount
Surface Mount
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
23 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS33D.

Related Parts

Texas InstrumentsSN65LVDS051D
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDT33D
Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS050DR
EAR99 65LVDS050 Tape & Reel (TR) LVDS interface driver 3.3V 20mA 160.004709mg 2.7ns
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN65LVDS33D provided by its distributors.

Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
TEXAS INSTRUMENTS SN65LVDS33D.DIFFERENTIAL LINE RECEIVER, QUAD, SOIC-16
EAR99 65LVDS33 Tube LVDS interface driver 3.3V 23mA 139.989945mg 9ns
23mA LVTTL 4 0 3V 9ns 3.6V CMOS,ECL,LVCMOS,LVDS,LVECL,LVPECL,PECL -0.05V(Min) 50mV(Max) 400Mbps SOIC-16 1.75mm
LVDS Receiver 400Mbps 16-Pin SOIC Tube
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC DIFF RECEIVER QUAD HS 16-SOIC
LVDS Receivers SOP-16 LVDS ICs ROHS
QUAD HIGH-SPEED DIFFERENTIAL RECEIVER<AZ
Diff Line Receiver, 400Mbps, Soic-16; Device Type:Differential Line Receiver; Peak-To-Peak Jitter Max:-; Supply Current Max:23Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS33D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS33D .
  • SN65LVDS33D.