Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS051D

400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS051D.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.72%

CAD Models

Download Texas Instruments SN65LVDS051D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 1.95
$ 1.95
Stock
253,636
329,299
329,299
Authorized Distributors
4
2
2
Interface
LVDS
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDS90LV019TM/NOPB
IC DRIVER/RECEIVER LVDS 14-SOIC / LVDS Driver/Receiver 100Mbps 0.45V 14-Pin SOIC Tube
Texas InstrumentsDS90LV019TM
3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SN65LVDS051D provided by its distributors.

400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
LVDS Driver/Receiver 150Mbps/400Mbps 0.454V 16-Pin SOIC Tube
EAR99 65LVDS051 Tube LVDS interface receiver 3.3V 20mA 160.004709mg 2.7ns
20mA LVDS,LVTTL 2 2 3V 2.7ns 3.6V LVDS,LVTTL -0.1V(Min) 100mV(Max) 100Mbps SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS<NV
IC, TRX. DUAL LVDS, SMD, SOIC16
IC TRANSCEIVER FULL 2/2 16SOIC
IC DIFF LINE DRVR/RCVR 16-SOIC
LVDS/M-LVDS/ECL/CML Dual Low V Diff

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.