Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS33MDREP

Enhanced product high speed differential receivers 16-SOIC -55 to 125
$ 4.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS33MDREP.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages19 years ago

LCSC

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-75.55%

CAD Models

Download Texas Instruments SN65LVDS33MDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.581
$ 1.55
$ 1.55
Stock
218,155
424,872
424,872
Authorized Distributors
2
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS33MDREP.

Related Parts

Texas InstrumentsSN65LVDT33DR
Quad LVDS Receiver with -4 to 5V Common-mode Range 16-SOIC -40 to 85
Texas InstrumentsSN75LVDS32DR
Quad high-speed differential receivers 16-SOIC 0 to 70
Texas InstrumentsSN65LVDS051D
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesMAX3232CSE+
MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16

Descriptions

Descriptions of Texas Instruments SN65LVDS33MDREP provided by its distributors.

Enhanced product high speed differential receivers 16-SOIC -55 to 125
TEXAS INSTRUMENTS - SN65LVDS33MDREP - DIFFERENTIAL LINE RECEIVER, QUAD, SOIC-16
EAR99 65LVDS33 Tape & Reel (TR) LVDS interface receiver 3.3V 25mA 155.100241mg 8ns
HIGH-SPEED DIFFERENTIAL RECEIVER | IC DIFF TXRX HI-SPD 16-SOIC
IC RECEIVER 0/4 16SOIC 0/4 Receiver LVDS 16-SOIC
LVDS/M-LVDS/ECL/CML Mil Enhance Hi Spd Diff Receivers
LVDS Receivers SOP-16 LVDS ICs ROHS
Voltage Translator, 25mA, LVTTL, 4 Ch, 0 Ch, 3V, 8ns, 3.6V, CMOS/ECL/LVCMOS/LVDS/LVECL/LVPECL/PECL, -0.05V Min, 50mV Max, 400Mbps, SOIC-16, SMD, 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.