Texas Instruments SN65LVDS050DR

EAR99 65LVDS050 Tape & Reel (TR) LVDS interface driver 3.3V 20mA 160.004709mg 2.7ns
$ 2.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS050DR.

Future Electronics

Datasheet50 pages11 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-5.22%

CAD Models

Download Texas Instruments SN65LVDS050DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 3.165
$ 3.165
Stock
553,912
2,852,845
2,852,845
Authorized Distributors
3
5
5
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
4 V
4 V
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN65LVDM050QDG4Q1
27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVDM,LVTTL -0.05V 50mV 500Mbps SOIC-16 SMD mount
Texas InstrumentsSN65LVDM050QDQ1
27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVDM,LVTTL -0.05V 50mV 500Mbps SOIC-16 SMD mount
Texas InstrumentsSN65LVDM051QDQ1
Automotive catalog high-speed differential line drivers and receivers 16-SOIC -40 to 125
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX DUAL RS232 3.3V 16SOIC
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments SN65LVDS050DR provided by its distributors.

EAR99 65LVDS050 Tape & Reel (TR) LVDS interface driver 3.3V 20mA 160.004709mg 2.7ns
LVDS Driver/Receiver 100Mbps/400Mbps 0.454V 16-Pin SOIC T/R
Dual LVDS transceiver 16-SOIC -40 to 85
20mA LVDS, LVTTL 2-Ch 2-Ch 3V 2.7ns 3.6V LVDS, LVTTL -0.1V(Min) 100mV(Max) 100Mbps SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
IC, DIFF DRIVER/RECEIVER, SOIC-16, FULL REEL
LVDS/M-LVDS/ECL/CML Dual LVDS Transmitter/Receiver
2/2 Transceiver Full LVDS 16-SOIC
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS
IC DIFF LINE DVR/RCVR HS 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
LVDS Transceiver SOP-16 LVDS ICs ROHS
SN65LVDS050 DUAL LVDS TRANSCEIVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.