Texas Instruments SN65LVDS32NSR

EAR99 65LVDS32 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 200.005886mg 6.1ns
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS32NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages17 years ago

Mouser

HQonline

iiiC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN65LVDS32NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 2.313
Stock
207,540
205,569
Authorized Distributors
3
4
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS32NSR.

Related Parts

Texas InstrumentsAM26LV32CNSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 10Mbps
Texas InstrumentsAM26LV32INS
EAR99 AM26LV32 Tube RS422RS485 interface driver 3.3V 17mA 200.686274mg 32Mbps
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns

Descriptions

Descriptions of Texas Instruments SN65LVDS32NSR provided by its distributors.

EAR99 65LVDS32 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 200.005886mg 6.1ns
400-Mbps LVDS quad high speed differential receiver 16-SOP -40 to 85
18mA LVTTL 4 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SO-16
LVDS Receiver 150Mbps 16-Pin SOP T/R
LVDS/M-LVDS/ECL/CML QUAD LVDS RECEIVER
Line Driver IC; No. of Receivers:4; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.