Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LV32INS

EAR99 AM26LV32 Tube RS422RS485 interface driver 3.3V 17mA 200.686274mg 32Mbps
$ 1.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32INS.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet21 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-37.38%

CAD Models

Download Texas Instruments AM26LV32INS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.602
$ 1.669
$ 1.669
Stock
189,825
387,423
387,423
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
32 Mbps
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM26LV32CNSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 10Mbps
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsAM26C32CNSR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 200.686274mg 27ns

Descriptions

Descriptions of Texas Instruments AM26LV32INS provided by its distributors.

EAR99 AM26LV32 Tube RS422RS485 interface driver 3.3V 17mA 200.686274mg 32Mbps
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOP -40 to 85
IC RECEIVER 0/4 16SO / 0/4 Receiver RS422, RS485 16-SO
Quad Receiver RS-422 Automotive 16-Pin SOP Tube
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
QUADRUPLE DIFFERENTIAL LINE RECEIVERS<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.