Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LV32CNSR

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 10Mbps
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32CNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
-99.11%

CAD Models

Download Texas Instruments AM26LV32CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.739
$ 1.739
Stock
289,686
361,453
361,453
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsAM26LV32INS
EAR99 AM26LV32 Tube RS422RS485 interface driver 3.3V 17mA 200.686274mg 32Mbps
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsMC3486NSR
EAR99 MC3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 200.686274mg 35ns

Descriptions

Descriptions of Texas Instruments AM26LV32CNSR provided by its distributors.

EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 10Mbps
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 166MHz 408-TBGA (37.5x37.5)
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70
IC RECEIVER 0/4 16SO "0/4 Receiver RS422, RS485 16-SO"
RS-422 Interface IC Quad Diff Line
IC,LINE RECEIVER,QUAD,BICMOS,DIFFERENTIAL,SOP,16PIN,PLASTIC
Quad Receiver RS-422 Automotive 16-Pin SOP T/R
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
SO-16-208mil RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.