Texas Instruments AM26LS32ACNSR

EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32ACNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago

element14 APAC

Newark

HQonline

Farnell

Inventory History

3 month trend:
-28.22%

CAD Models

Download Texas Instruments AM26LS32ACNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.901
$ 28.29
$ 28.29
Stock
487,832
185,322
185,322
Authorized Distributors
5
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsMC3486NSR
EAR99 MC3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 200.686274mg 35ns
Texas InstrumentsAM26C32CNSR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 200.686274mg 27ns
Texas InstrumentsAM26C32INSR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 200.686274mg 27ns

Descriptions

Descriptions of Texas Instruments AM26LS32ACNSR provided by its distributors.

EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Quadruple Differential Line Receivers 16-SOP 0 to 70
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Quad Receiver RS-422/RS-423, 16-Pin SOP, T/R
LINE RECEIVER, RS422/RS423, 5.25V, SOP-16
SO-16-208mil RS-485/RS-422 ICs ROHS
Line Receiver, Rs422/Rs423, 5.25V, Sop-16; Device Type:Differential Line Receiver; Ic Interface Type:Rs422, Rs423; No. Of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Sop Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LS32ACNSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS32ACNSR .
  • AM26LS32ACNSR.