Texas Instruments SN65LVDS179DGK

High-speed Differential Line Drivers And Receivers | IC Hs Diff Line Drvr/rcvr 8VSSOP
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS179DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet32 pages14 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.52%

CAD Models

Download Texas Instruments SN65LVDS179DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.344
$ 2.344
Stock
274,447
166,016
166,016
Authorized Distributors
3
4
4
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
VSSOP
VSSOP
VSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN65HVD3085EDGK
EAR99 65HVD3085 Tube RS422RS485 interface driver 5V 900muA 18.99418mg 200ns

Descriptions

Descriptions of Texas Instruments SN65LVDS179DGK provided by its distributors.

HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC HS DIFF LINE DRVR/RCVR 8VSSOP
Low Voltage Differentiated Signaling 0.454 Volt 8-Pin MSOP Tube
Single full-duplex LVDS transceiver 8-VSSOP -40 to 85
TEXAS INSTRUMENTS SN65LVDS179DGK. LVDS LINE DRIVER/RECEIVER, 8MSOP
LVDS Driver/Receiver 150Mbps/400Mbps 0.454V 8-Pin VSSOP Tube
EAR99 65LVDS179 Tube LVDS interface driver 454mV 0.00002A 19.986414mg 2.7ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Texas Instruments LVDS, 1, 400Mbps, LVTTL, LVTTL
IC TRANSCEIVER FULL 1/1 8VSSOP
LVDS/M-LVDS/ECL/CML Low V Diff
LVDS LINE DRIVER/RECEIVER, 8MSOP; Type de circuit: Différentiel; Type d'interface CI: LVDS; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier CI Driver: MSOP; Nombre de broches: 8Broche(s); Tem

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS179DGK.