Texas Instruments SN65HVD3082EDGKR

Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3082EDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages19 years ago

Mouser

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
+100%

CAD Models

Download Texas Instruments SN65HVD3082EDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.658
$ 0.658
Stock
749,199
294,282
294,282
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75HVD3082EDGK
EAR99 75HVD3082 Tube RS485 interface driver 5V 900muA 18.99418mg 200ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Texas InstrumentsSN65HVD485EDGK
EAR99 65HVD485 Tube RS422RS485 interface transceiver 5V 2mA 18.99418mg 200ns
Texas InstrumentsSN65HVD485EDGKG4
Half-Duplex S-485 Transceiver 8-VSSOP -40 to 85
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments SN65HVD3082EDGKR provided by its distributors.

Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
EAR99 65HVD3082 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 18.99418mg 200ns
Interface (Drivers / Receivers / Transceivers) 1/1 Transceiver Half RS422, RS485 4.5~5.5V VSSOP8_3X3MM
TRANSCEIVER, RS485, 200KBPS, MSOP-8; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.5V; Tension, alimentat
Transceiver, Rs485, 200Kbps, Msop-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Msop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD3082EDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD3082EDGKR .