Texas Instruments SN65LVDS179DGKR

12mA LVTTL 1 1 3V 2.7ns 3.6V 200MHz LVDS, LVTTL -0.1V(Min) 100mV(Max) 150Mbps VSSOP-8 , 1.1mm
$ 2.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS179DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages19 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-11.42%

CAD Models

Download Texas Instruments SN65LVDS179DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.353
$ 2.57
$ 2.57
Stock
175,844
255,385
255,385
Authorized Distributors
4
3
3
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
VSSOP
VSSOP
VSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65HVD75DGK
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125
Texas InstrumentsSN65HVD72DGKR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-VSSOP -40 to 125
Texas InstrumentsSN65LVDM179DGK
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps VSSOP-8 950¦Ìm

Descriptions

Descriptions of Texas Instruments SN65LVDS179DGKR provided by its distributors.

12mA LVTTL 1 1 3V 2.7ns 3.6V 200MHz LVDS,LVTTL -0.1V(Min) 100mV(Max) 150Mbps VSSOP-8 , 1.1mm
EAR99 65LVDS179 Tape & Reel (TR) LVDS interface driver 454mV 0.00002A 19.986414mg 2.7ns
Single full-duplex LVDS transceiver 8-VSSOP -40 to 85
LVDS Driver/Receiver 150Mbps/400Mbps 0.454V 8-Pin VSSOP T/R
LVDS Interface ICs; SN65LVDS179DGKR; TEXAS INSTRUMENTS; 8; 3.3 V; 1; 3.6 V
DIFFERENTIAL LINE DRIVER/RECEIVER, VSSOP-8, FULL REEL
LVDS/M-LVDS/ECL/CML Single Full-Duplex LVDS Transceiver
IC DIFF LINE DVR/RCVR H-S 8VSSOP
IC TRANSCEIVER FULL 1/1 8VSSOP
LOW VOLT DIFFERENTIAL DRVR & RCVR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.