Texas Instruments SN65LVDS150PW

PLL Frequency Multiplier Single Up to 400MHz 28-Pin TSSOP Tube
$ 10.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS150PW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS150PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.535
$ 7.01
Stock
160,284
188,797
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
PLL
Yes
Yes
Input
LVDS
LVDS
Max Frequency
400 MHz
400 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS150PW.

Related Parts

Texas InstrumentsDS90LV110TMTC/NOPB
90LV SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28
Texas InstrumentsDS90LV110ATMT/NOPB
1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85
Texas InstrumentsDS90LV110TMTC
1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85
Analog DevicesMAX9153EUI
LVDS Repeater 0.45V 28-Pin TSSOP T/R
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)

Descriptions

Descriptions of Texas Instruments SN65LVDS150PW provided by its distributors.

PLL Frequency Multiplier Single Up to 400MHz 28-Pin TSSOP Tube
MuxIt ™ pll frequency multiplier 28-TSSOP -40 to 85
Ic,Miscellaneous Clock Generator,Cmos,Tssop,28Pin,Plastic
PLL FREQ MULTIPLIER, SMD, 65LVDS150; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Bandwidth:5GHz; Base Number:65; IC Generic Number:65LVDS150; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.