Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV110TMTC/NOPB

IC CLK BUF 1: 10 400MHZ 28TSSOP "Clock Fanout Buffer (Distribution) IC 1: 10 400 MHz 28-TSSOP (0.173"", 4.40mm Width)"
$ 6.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV110TMTC/NOPB.

Newark

Datasheet17 pages12 years ago
Datasheet9 pages0 years ago

Texas Instruments

element14

Farnell

LCSC

Inventory History

3 month trend:
-4.25%

CAD Models

Download Texas Instruments DS90LV110TMTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AVC6T622PWR
Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85
Texas InstrumentsPCA9545APW
IC INTERFACE SPECIALIZED 20TSSOP Translating Switch Interface 20-TSSOP
NXP SemiconductorsNVT2010PW,118
Bidirectional Voltage Level Translator, 10 Input, 1.5 ns, 0 V to 5.5 V, 24 Pins, TSSOP
NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Analog DevicesMAX3001EEUP+
MAX3001 Series 1.65 to 5.5 V 4 Mbps 8-Channel Level Translator - TSSOP-20

Descriptions

Descriptions of Texas Instruments DS90LV110TMTC/NOPB provided by its distributors.

IC CLK BUF 1:10 400MHZ 28TSSOP "Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 28-TSSOP (0.173"", 4.40mm Width)"
1 TO 10 LVDS DATA/CLOCK DISTRIBUTOR Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28
1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85
Surface Mount Parallel Translator Fanout Buffer (Distribution) clock buffer 800Mbps -40C~85C 400MHz 413mW
LVDS BUFFER 1:10, SMD, TSSOP28; Case style:TSSOP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:90; Pins, No. of:28
Line Receiver IC; No. of Receivers:1; Data Rate Max:800Mbps; Supply Current:195mA; Supply Voltage Min:-.3V; Supply Voltage Max:3.3V; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV110TMTC/NOPB .
  • DS90LV110TMTCNOPB