Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV110TMTC

Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28
$ 6.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV110TMTC.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

National Semiconductor

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90LV110TMTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.581
$ 4.319
$ 4.319
Stock
335,322
231,419
231,419
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
Translator
Translator
Translator
Max Frequency
400 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsSN74AVC6T622PWR
Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85
Texas InstrumentsPCA9545APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 20-TSSOP -40 to 85
NXP SemiconductorsNVT2010PW,118
Bidirectional Voltage Level Translator, 10 Input, 1.5 ns, 0 V to 5.5 V, 24 Pins, TSSOP
NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Analog DevicesMAX3001EEUP+
MAX3001 Series 1.65 to 5.5 V 4 Mbps 8-Channel Level Translator - TSSOP-20

Descriptions

Descriptions of Texas Instruments DS90LV110TMTC provided by its distributors.

Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28
1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85
LVDS LVPECL PECL DS90LV110 28-TSSOP (0.173 4.40mm Width) NRND (Last Updated: 4days ago) clock driver 4.4mm 10muA 3.6ns 413mW
IC, LVDS BUFFER 1:10, SMD, TSSOP28; Propagation Delay:2.8ns; Supply Voltage Range:3V to 3.6V; Driver Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:90; Data Rate:800Mbps; Interface Type:LVDS; No. of Receivers:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:TSSOP; Supply Current:125mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV110TMTC.