Texas Instruments DS90LV110ATMT/NOPB

Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), PDSO28
$ 6.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV110ATMT/NOPB.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

element14

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+1.08%

CAD Models

Download Texas Instruments DS90LV110ATMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.115
$ 6.581
$ 6.581
Stock
1,089,238
271,276
271,276
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
Translator
Translator
Translator
Max Frequency
-
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AVC6T622PWR
Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85
Texas InstrumentsPCA9545APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 20-TSSOP -40 to 85
NXP SemiconductorsNVT2010PW,118
Bidirectional Voltage Level Translator, 10 Input, 1.5 ns, 0 V to 5.5 V, 24 Pins, TSSOP
NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Analog DevicesMAX3001EEUP+
Voltage Level 15ns , 1 8 5.5V 4Mbps 1.65V~5.5V 1.2V~5.5V TSSOP-20 6.6mm*4.5mm*950¦Ìm

Descriptions

Descriptions of Texas Instruments DS90LV110ATMT/NOPB provided by its distributors.

Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), PDSO28
1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85
LVDS LVPECL PECL DS90LV110 28-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 6days ago) clock buffer 4.4mm 160mA 3.9ns 2.115W
Line Receiver IC; No. of Receivers:1; Data Rate Max:0.4Gbps; Total Delay Time:2.8ns; Supply Current:125mA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:28-TSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV110ATMTNOPB