Texas Instruments SN65LVDS105PWRG4

1 LVTTL: 4 LVDS clock fanout buffer 16-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS105PWRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments SN65LVDS105PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.693
$ 2.693
Stock
106,348
290,742
290,742
Authorized Distributors
1
5
5
Number of Channels
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
454 mV
454 mV
Propagation Delay
4.2 ns
4.2 ns
4.2 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX9121EUE+
25¦ÌA LVCMOS 4 0 3V 2.7ns 3.6V LVDS -0.1V(Min) 100mV(Max) 500Mbps TSSOP-16 5.1mm*4.5mm*420¦Ìm
Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16
Analog DevicesMAX9121EUE+T
MAX9121 Series 3.3V 500 Mbps ±8 kV ESD Quad LVDS Line Receiver - TSSOP-16
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS047PW
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS31PW
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS105PWRG4 provided by its distributors.

1 LVTTL:4 LVDS clock fanout buffer 16-TSSOP -40 to 85
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS105 Tape & Reel (TR) CMOS signal buffer 2V 1.2mm -40C~85C 23mA
LVDS Receiver 0.454V 16-Pin TSSOP T/R
IC, LVDS REPEATER, TSSOP-16, FULL REEL
4-PORT LVDS AND 4-PORT TTL-TO-LVDS REPEATERS
High Performance Clock buffer LVDS IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.