Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS047PW

Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS047PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

element14 APAC

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.82%

CAD Models

Download Texas Instruments SN65LVDS047PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 0.967
$ 0.967
Stock
355,181
329,960
329,960
Authorized Distributors
3
6
6
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX9121EUE+
MAX9121 Series 3.3 V 500 Mbps ±8 kV ESD Quad LVDS Line Receiver - TSSOP-16
Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16
Texas InstrumentsSN65LVDS31PW
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS047PW provided by its distributors.

Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
Texas Instruments LVDSTransmitter, 4Driver, 400Mbps, LVTTLInput, LVDSoutput, 16needle
TEXAS INSTRUMENTS SN65LVDS047PW.. DIFFERENTIAL LINE DRIVER QUAD TSSOP18
EAR99 65LVDS047 Tube LVDS interface receiver 3.3V 0.00001A 62.99264mg 2.8ns
LVDS Driver 400Mbps 0.45V 16-Pin TSSOP Tube
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 2.5W SMD
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
IC LVDS QUAD LINE DRIVR 16-TSSOP
LVDS/M-LVDS/ECL/CML Quad LVDS Driver
Lvds Line Driver, 400Mbps, Tssop-16; Device Type:Differential Line Driver; Ic Interface Type:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS047PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS047PW .
  • SN65LVDS047PW..