Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS048APW

Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS048APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

element14

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments SN65LVDS048APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 1.751
$ 1.751
Stock
302,070
757,060
757,060
Authorized Distributors
2
4
4
Interface
RS-422
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTCX/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS048APW provided by its distributors.

Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
LINE RECEIVER, QUAD, SMD, TSSOP16; Driver Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Max:85°C;
LINE RECEIVER, QUAD, SMD, TSSOP16; Type de boîtier CI Driver: TSSOP; Nombre de broches: 16Broche(s); Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Gamme de produit: -; MSL: MSL 1 - Illimité;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS048APW .
  • SN65LVDS048APW.