Texas Instruments SN65LVDS105PWR

LVDS 4 4 3V 2.2ns 3.6V 400MHz LVTTL -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 , 1.2mm
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS105PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.16%

CAD Models

Download Texas Instruments SN65LVDS105PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.425
$ 3.625
Stock
277,553
167,574
Authorized Distributors
5
4
Number of Channels
-
-
Data Rate
400 Mbps
400 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
454 mV
454 mV
Propagation Delay
4.2 ns
4.2 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS047PW
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS31PW
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns
Analog DevicesADN4665ARUZ
e3 ADN4665 Tube LVDS interface driver 3.3V 8mA 1.05mm 2ns

Descriptions

Descriptions of Texas Instruments SN65LVDS105PWR provided by its distributors.

LVDS 4 4 3V 2.2ns 3.6V 400MHz LVTTL -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 , 1.2mm
LVDS Repeater 400Mbps 0.454V 16-Pin TSSOP T/R / IC MULTIPLEXER 1CH 16TSSOP
1 LVTTL:4 LVDS clock fanout buffer 16-TSSOP -40 to 85
65LVDS105 Tape & Reel (TR) CMOS ACTIVE (Last Updated: 2days ago) signal splitter 2V 1.2mm -40C~85C 20muA
LVDS REPEATER, TSSOP-16, FULL REEL
SN65LVDS105 1 LVTTL:4 LVDS CLOCK
4-PORT TTL-TO-LVDS REPEATER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.