Texas Instruments SN65LVDS105D

23mA LVDS 4 4 3V 2.2ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOIC-16 9.9mm*3.91mm*1.58mm
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS105D.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN65LVDS105D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.41
Stock
151,334
289,814
Authorized Distributors
4
2
Number of Channels
-
-
Data Rate
400 Mbps
400 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
454 mV
-
Propagation Delay
4.2 ns
4.2 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV031ATMX/NOPB
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsSN65LVDS31D
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesADN4666ARZ
e3 ADN4666 Tube LVDS interface driver 3.3V 15mA 1.5mm 3.3ns
Analog DevicesADN4668ARZ
e3 ADN4668 Tube LVDS interface receiver 3.3V 15mA 1.5mm 2.7ns
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS105D provided by its distributors.

23mA LVDS 4 4 3V 2.2ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOIC-16 9.9mm*3.91mm*1.58mm
Low Voltage Differentiated Signaling 0.454 Volt 16-Pin SOIC Tube
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS105 Tube CMOS signal splitter 2V 1.27mm -40C~85C 20muA
1 LVTTL:4 LVDS clock fanout buffer 16-SOIC -40 to 85
TEXAS INSTRUMENTS SN65LVDS105D Differential Line Driver, 4 Drivers
LVDS Repeater 400Mbps 0.454V 16-Pin SOIC Tube
LVDS/M-LVDS/ECL/CML LVDS Clock
REPEATER TTL - LVDS, SMD, 65LVDS105
SN65LVDS105 1 LVTTL:4 LVDS CLOCK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.