Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS31D

400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS31D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet47 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet32 pages24 years ago

SHENGYU ELECTRONICS

Newark

Farnell

HQonline

Inventory History

3 month trend:
+340%

CAD Models

Download Texas Instruments SN65LVDS31D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 1.682
$ 1.682
Stock
207,856
350,649
350,649
Authorized Distributors
4
4
4
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS31D.

Related Parts

Texas InstrumentsDS90LV031ATMX/NOPB
LVDS Driver 400Mbps 0.45V 16-Pin SOIC T/R / IC LINE DRIVER QUAD CMOS 16-SOIC
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS31D provided by its distributors.

400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
Texas Instruments LVDS Transmitter Quad TX 400Mbps LVTTL In LVDS Out 16-Pin SOIC
LINE DRIVER QUAD HIGH SPEED, SMD; Type d'interface CI: -; Nombre de drivers: 4Driver(s); Gamme de produit: -; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019); Courant, alimentation max.: 35mA; Nombre de broches: 16Broche(s);
Differential Line Driver, Quad, Soic-16; Ic Interface Type:-; No. Of Drivers:4Drivers; Product Range:-; Msl:Msl 1 - Unlimited; Data Rate Max:400Mbps; Driver Case Style:Soic; Esd Hbm:8Kv; Filter Terminals:Smd; Input Current:35Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS31D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS31D .
  • SN65LVDS31D...