Texas Instruments SN65LVDS104DR

35mA LVDS 4 4 3V 3.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-16 , 9.9mm*3.91mm*1.58mm
$ 3.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS104DR.

Texas Instruments

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages23 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+17.64%

CAD Models

Download Texas Instruments SN65LVDS104DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.787
$ 3.984
$ 3.984
Stock
172,091
159,088
159,088
Authorized Distributors
1
5
5
Number of Channels
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
454 mV
454 mV
454 mV
Propagation Delay
4.2 ns
4.2 ns
4.2 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS90LV031ATMX/NOPB
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsSN65LVDS31D
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesADN4666ARZ
e3 ADN4666 Tube LVDS interface driver 3.3V 15mA 1.5mm 3.3ns
Analog DevicesADN4668ARZ
e3 ADN4668 Tube LVDS interface receiver 3.3V 15mA 1.5mm 2.7ns
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS104DR provided by its distributors.

35mA LVDS 4 4 3V 3.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-16 , 9.9mm*3.91mm*1.58mm
1:4 LVDS clock fanout buffer 16-SOIC -40 to 85
LVDS Receiver 0.454V 16-Pin SOIC T/R
65LVDS104 Tape & Reel (TR) CMOS ACTIVE (Last Updated: 3days ago) signal splitter 2V 1.27mm -40C~85C 20muA
LVDS/M-LVDS/ECL/CML 1:4 LVDS Clock Fanout Buffer
4-PORT LVDS AND 4-PORT TTL-TO-LVDS REPEATERS
SN65LVDS104 1:4 LVDS CLOCK FANOU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.