Texas Instruments SN65LVDS104DG4

IC MULTIPLEXER 1CH 16SOIC / Buffer, Multiplexer 1 x 1: 4 Channel 400Mbps 16-SOIC
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS104DG4.

Texas Instruments

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages18 years ago
Datasheet16 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS104DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.56
$ 3.985
$ 3.985
Stock
125,529
141,040
141,040
Authorized Distributors
1
5
5
Number of Channels
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
454 mV
454 mV
Propagation Delay
4.2 ns
4.2 ns
4.2 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90LV031ATMX/NOPB
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsSN65LVDS31D
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesADN4666ARZ
e3 ADN4666 Tube LVDS interface driver 3.3V 15mA 1.5mm 3.3ns
Analog DevicesADN4668ARZ
e3 ADN4668 Tube LVDS interface receiver 3.3V 15mA 1.5mm 2.7ns
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS104DG4 provided by its distributors.

IC MULTIPLEXER 1CH 16SOIC / Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-SOIC
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS104 Tube CMOS signal repeater 2V 1.27mm -40C~85C 23mA
1:4 LVDS clock fanout buffer 16-SOIC -40 to 85
LVDS Receiver 400Mbps 0.454V 16-Pin SOIC Tube
23mA LVDS 3V 3.1ns 3.6V LVDS 400Mbps SOIC-16
LVDS/M-LVDS/ECL/CML LVDS Clock
Clock IC; Frequency:400MHz; No. of Outputs:4; Supply Current:23mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.