Texas Instruments SN65LVDS049PWRG4

EAR99 65LVDS049 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 59.987591mg 3.5ns
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS049PWRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

iiiC

Newark

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments SN65LVDS049PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.243
$ 1.243
Stock
116,450
453,740
453,740
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV049TMTX/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV049TMT/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS33PW
Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
MaxLinearSP3232EEY-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Other Interface ICs; SP3232EEY-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; TSSOP

Descriptions

Descriptions of Texas Instruments SN65LVDS049PWRG4 provided by its distributors.

EAR99 65LVDS049 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 59.987591mg 3.5ns
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Line Driver IC; Leaded Process Compatible:Yes; No. of Drivers:3.3; No. of Pins:16; No. of Receivers:35; Operating Temperature Range:-40°C to +85°C; Output Type:LVDS, LVTTL; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.