MaxLinear SP3232EBEY-L/TR

IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EBEY-L/TR.

IHS

Datasheet23 pages4 years ago
Datasheet23 pages10 years ago
Datasheet25 pages20 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-69.90%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.711
$ 0.711
Stock
698,710
8,967,783
8,967,783
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3232CPW
RS-232 TRANSCEIVER, 5.5V, TSSOP-16; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsMAX3232IPW
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3232IPWR
Other Interface ICs; MAX3232IPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
IC TXRX RS232 ESD 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

Descriptions

Descriptions of MaxLinear SP3232EBEY-L/TR provided by its distributors.

IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Rs-232 250Kbps 2Tx/2Rx Transceiver, 3V To 5.5V, 15Kv Esd
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, TSSOP
TRANSCEIVER RS-232 2T/2R 3-5.5V TSSOP16
MaxLinear Line transceiver, TSSOPencapsulation, 16Pin
MaxLinear Line Transceiver, TSSOP Package, 16-Pin
250Kbps transceiver 2/2 TSSOP-16 RS232 ICs ROHS
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16TSSOP
MaxLinear SP3232EBEY-L/TR ライントランシーバ
RS APAC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232EBEY-LTR