What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DS90LV049TMTX/NOPB

400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV049TMTX/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages7 years ago
Datasheet17 pages13 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.28%

CAD Models

Download Texas Instruments DS90LV049TMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV049TMTX/NOPB.

Related Parts

Texas InstrumentsSN65LVDS049PWR
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS049PW
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDM050PW
Dual LVDS transceiver 16-TSSOP -40 to 85
MaxLinearSP3232EEY-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Other Interface ICs; SP3232EEY-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; TSSOP

Descriptions

Descriptions of Texas Instruments DS90LV049TMTX/NOPB provided by its distributors.

400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
DIFF LINE DRI/RCVR, 400MBPS, TSSOP-16; Type de circuit: Driver / Récepteur de ligne différentiel; Jitter crête-crête max.: -; Courant, alimentation max.: 35mA; Température d'utilisation min: -40°C; Température de fonctionnem
Diff Line Dri/Rcvr, 400Mbps, Tssop-16; Device Type:Differential Line Driver/Receiver; Peak-To-Peak Jitter Max:-; Supply Current Max:35Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90LV049TMTX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV049TMTX/NOPB .
  • DS90LV049TMTXNOPB