Texas Instruments SN65LVDS049PWR

400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
$ 1.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS049PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-79.69%

CAD Models

Download Texas Instruments SN65LVDS049PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.243
$ 1.615
$ 1.615
Stock
453,740
410,987
410,987
Authorized Distributors
4
2
2
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
35 mA
35 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV049TMT/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV049TMTX/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS33PW
Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
MaxLinearSP3232EEY-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Other Interface ICs; SP3232EEY-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; TSSOP

Descriptions

Descriptions of Texas Instruments SN65LVDS049PWR provided by its distributors.

400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
EAR99 65LVDS049 Tape & Reel (TR) LVDS interface receiver 450mV 0.00001A 59.987591mg 3.5ns
LVDS Driver/Receiver 0.45V 16-Pin TSSOP T/R
LVDS Transceiver 400Mbps 450V 16-Pin TSSOP T/R
LVDS/M-LVDS/ECL/CML Dual High-Speed Diff Driver/Receiver
35mA LVCMOS,LVDS,LVTTL 2 2 3V 200MHz 3.5ns 3.6V 250MHz(Typ) LVDS,LVTTL -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 , 1.2mm
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC LVDS DUAL DIF DVR/RCV 16TSSOP
IC TRANSCEIVER FULL 2/2 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS049PWR .