Texas Instruments SN65LVDS047DR

Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85
$ 2.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS047DR.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-36.00%

CAD Models

Download Texas Instruments SN65LVDS047DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.113
$ 1.167
$ 1.167
Stock
372,889
428,822
428,822
Authorized Distributors
5
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90LV031ATMX/NOPB
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Analog DevicesADN4666ARZ
e3 ADN4666 Tube LVDS interface driver 3.3V 15mA 1.5mm 3.3ns
Analog DevicesADN4668ARZ
e3 ADN4668 Tube LVDS interface receiver 3.3V 15mA 1.5mm 2.7ns
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS047DR provided by its distributors.

Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85
EAR99 65LVDS047 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 155.100241mg 2.8ns
26mA LVDS 0 4 3V 2.8ns 3.6V 200MHz CMOS,TTL 400Mbps SOIC-16
LVDS Driver 400Mbps 0.45V 16-Pin SOIC T/R
LVDS/M-LVDS/ECL/CML Quad Transmitter w/Flow-Thru Pinout
LVDS Driver SOP-16 LVDS ICs ROHS
Line Driver IC; Device Type:Differential Line Driver; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ESD HBM:8kV; Input Level Type:LVTTL; Leaded Process Compatible:Yes; Output Level Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.