Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV032ATM/NOPB

3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85

$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV032ATM/NOPB.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages12 years ago

Texas Instruments

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.06%

CAD Models

Download Texas Instruments DS90LV032ATM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.835
$ 1.835
Stock
26,744,837
365,405
365,405
Authorized Distributors
3
4
4
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
15 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV032ATM/NOPB.

Related Parts

Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV048ATMX/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS390D
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16 SMD mount
Analog DevicesMAX3094ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3094EESE
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Tin GULL WING Receiver -40C~85C 696mW 10Mbps 111ns

Descriptions

Descriptions of Texas Instruments DS90LV032ATM/NOPB provided by its distributors.

3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Receiver IC; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16; Leaded Process Compatible:Yes; No. of Driver/Receivers:0/4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, LINE RECEIVER, QUAD, CMOS, DIFF; Device Type:Differential Receiver; Interface Type:LVDS; Propagation Delay:3.3ns; Supply Voltage Range:3V to 3.6V; Driver Case Style:SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Data Rate:400Mbps; Interface Type:LVDS; No. of Receivers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:120mA; Package / Case:SOP; Supply Current:10mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV032ATM/NOPB .
  • DS90LV032ATM/NOPB.
  • DS90LV032ATMNOPB