Texas Instruments SN65LVDM179DGKR

EAR99 65LVDM179 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 18.99418mg 4.5ns
$ 1.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM179DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-61.46%

CAD Models

Download Texas Instruments SN65LVDM179DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.821
$ 2.715
$ 2.715
Stock
291,702
103,569
103,569
Authorized Distributors
0
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
VSSOP
VSSOP
VSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDS179MDGKREP
Enhanced product high-speed differential line drivers and receivers 8-VSSOP -55 to 125
Texas InstrumentsSN65LVDS179DGKG4
EAR99 65LVDS179 Tube LVDS interface receiver 3.3V 0.00002A 19.986414mg 2.7ns
Texas InstrumentsV62/07612-03NE
Enhanced product high-speed differential line drivers and receivers 8-VSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN65LVDM179DGKR provided by its distributors.

EAR99 65LVDM179 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 18.99418mg 4.5ns
Full-duplex LVDM transceiver 8-VSSOP -40 to 85
15mA LVDM,LVTTL 1 1 3V 3.6V LVDM,LVTTL 100Mbps VSSOP-8
LVDS Driver/Receiver 100Mbps 0.454V 8-Pin VSSOP T/R
Ic,Line Transceiver,Cmos,1 Driver,1 Rcvr,Tssop,8Pin,Plastic
LVDS/M-LVDS/ECL/CML Full-Duplex LVDM Transceiver
IC DIFF LINE DVR/RCVR HS 8VSSOP
IC TRANSCEIVER FULL 1/1 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.